Vishay 564R30TSD39

Cap Ceramic 0.0039uF 3000V X7R 10% (18.3 X 4.7mm) Radial 9.5mm 105C Bulk
$ 3.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 564R30TSD39.

Newark

Datasheet8 pages4 years ago
Datasheet5 pages13 years ago

Farnell

element14 APAC

_legacy Avnet

Mouser

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupCK06BX392K
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, 2909
KYOCERA AVXM39014/02-1291V
Cap Ceramic 0.0039uF 200V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
KYOCERA AVXCK06BX392K
Cap Ceramic 0.0039uF 200V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXCKR06BX392KS
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Through Hole Mount
Yageo GroupM39014/01-1448
Cap 0.0039Uf 100Vdc X7R 10% Rdl 5.08Mm 1% Rohs Compliant: No |Kemet M39014/01-1448
Yageo GroupM39014/02-1291
Cap Ceramic 0.0039uF 200V BX 10% Radial 5.08mm (0.01%FR) 125C Bulk
KYOCERA AVXCKR05BX392KSV
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Through Hole Mount

Descriptions

Descriptions of Vishay 564R30TSD39 provided by its distributors.

Cap Ceramic 0.0039uF 3000V X7R 10% (18.3 X 4.7mm) Radial 9.5mm 105C Bulk
CAPACITOR, CERAMIC, 3000 V, X7R, 0.0039 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
3.9NF 3 KV DC CERAMIC SINGLE LAYER CAPACITOR, X7R DIELECTRIC RADIAL 564R SERIES
Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount
CAPACITOR CERAMIC, 3900PF, 3000V, X7R, 10%, RAD
Cera-Mite High Voltage Ceramic Disc Capacitors 3900pF 3Kvolts 10%
CAPACITOR CERAMIC 3900PF 3000V, X7R, RAD; Dielectric Characteristic:X7R; Capacitance:3900pF; Capacitance Tolerance:± 10%; Voltage Rating:3000V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:9.5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric