Vishay 564R30TSD22

Cap Ceramic Single 0.0022uF 3000V X7R 10% (13.5 X 4.6mm) Radial Disc 6.4mm 105C Bulk
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 564R30TSD22.

IHS

Datasheet8 pages4 years ago

_legacy Avnet

Future Electronics

Newark

Mouser

Inventory History

3 month trend:
-21.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC315C222K1R5TA
±10% 100V 2.2nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC317C222K1R5TA
317 C 2.2NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC322C222K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 2200pF X7R 10% LS=5.08mm
KYOCERA AVXSR211C222KARTR1
Capacitor,Ceramic,2.2nF,100VDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC
Cap Ceramic 0.0022uF 100V X7R 10% Radial 5mm 125C Automotive Ammo
Cap Ceramic 0.0022uF 1000V X7R 10% Radial 5mm 125C Automotive Ammo
Yageo GroupC317C222K2R5TA
317 C 2.2NF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, X7R DIELEC, +/-10%
RDE Radial Ceramic Capacitor 0.217Lx0.124W 5.50mmx3.15mm X7R ±10% 2200pF

Descriptions

Descriptions of Vishay 564R30TSD22 provided by its distributors.

Cap Ceramic Single 0.0022uF 3000V X7R 10% (13.5 X 4.6mm) Radial Disc 6.4mm 105C Bulk
2.2NF 3 KV DC CERAMIC SINGLE LAYER CAPACITOR, X7R DIELECTRIC RADIAL 564R SERIES
Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount
CAPACITOR CERAMIC, 2200PF, 3000V, X7R, 10%, RAD
Cera-Mite High Voltage Ceramic Disc Capacitors 2200pF 3Kvolts 10%
Chip Capacitance (Mlcc) Radial, Disc 2.2nF ±10% 3KV X7R
CAPACITOR CERAMIC 2200PF 3000V, X7R, RAD; Dielectric Characteristic:X7R; Capacitance:2200pF; Capacitance Tolerance:± 10%; Voltage Rating:3000V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:6.4mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric