Vishay 564R30GAT47

470PF 3 Kv DC Ceramic Single Layer Capacitor, X7R Dielectric Radial 564R Series
$ 1.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 564R30GAT47.

IHS

Datasheet8 pages4 years ago

Farnell

Future Electronics

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+0.09%

CAD Models

Download Vishay 564R30GAT47 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXCKR05BX471MR
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00047uF, Through Hole Mount
KYOCERA AVXCKR05BX471MRV
MOLDED RADIAL & AXIAL (CKR) MR EST. REL. BULK
KYOCERA AVXCKR05BX471MP
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00047uF, Through Hole Mount
Yageo GroupC315C471M2R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 470Pf X7R 20% Ls=2.54Mm
Yageo GroupCK05BX471K
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount
Yageo GroupC315C471K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 470pF X7R 10% LS=2.54mm

Descriptions

Descriptions of Vishay 564R30GAT47 provided by its distributors.

470PF 3 KV DC CERAMIC SINGLE LAYER CAPACITOR, X7R DIELECTRIC RADIAL 564R SERIES
564R Series Ø8.4x4.4mm 470 pF 3 kV ±20% X7R Lower Voltage Ceramic Disc Capacitor
Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount
Cera-Mite High Voltage Ceramic Disc Capacitors 470pF 3Kvolts 20%
CERAMIC CAPACITOR, 470PF, 3000V, X7R, 20; CERAMIC CAPACITOR, 470PF, 3000V, X7R, 20%, RADIAL; Capacitance:470pF; Voltage Rating:3kV; Product Range:564R Series; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5S; Lead Spacing:6.4mm; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 564R30GAT47.