Vishay 564R30GAT10

Capacitor, Ceramic, 3000 V, X7R, 0.0001 Uf, Through Hole Mount, Radial Leaded, Rohs Compliant
$ 0.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 564R30GAT10.

Farnell

Datasheet8 pages4 years ago
Datasheet5 pages13 years ago
Datasheet5 pages10 years ago

element14

_legacy Avnet

Newark

Arrow Electronics

Inventory History

3 month trend:
-3.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC318C101M5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 100pF X7R 20% LS=0.2 in
KYOCERA AVXCKR05BX101MSV
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount
KYOCERA AVXCKR05BX101MR
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount
KYOCERA AVXCKR05BX101MRV
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount
Yageo GroupC315C101M2R5TA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount
Yageo GroupC316C101K2R5TA
Cap Ceramic 100pF 200V X7R 10% Radial 2.54mm 125C Bulk
KYOCERA AVXCKR05BX101MP
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount

Descriptions

Descriptions of Vishay 564R30GAT10 provided by its distributors.

CAPACITOR, CERAMIC, 3000 V, X7R, 0.0001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
100PF 3 KV DC CERAMIC SINGLE LAYER CAPACITOR, X7R DIELECTRIC RADIAL 564R SERIES
564R Series Ø8.4x4.6mm 100 pF 3 kV ±20% X7R Lower Voltage Ceramic Disc Capacitor
Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount
CAP CERAMIC 100PF 3000V X7R 20% (8.4 X 4.6) RADIAL
Cap 100pF 3000VDC X7R 20% 8.4 X 4.6mm RDL 6.4mm Bulk
Cera-Mite High Voltage Ceramic Disc Capacitors 100pF 3Kvolts 20%
CERAMIC CAPACITOR, 100PF, 3000V, X7R, 20%, RADIAL; Capacitance: 100pF; Voltage(DC): 3kV; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Lead Spacing: 6.4mm; Capacitor Terminals: Radial Leaded; Product Range: 564R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 564R30GAT10.