Vishay 564R30GASS10

Cap Ceramic Single 0.01uF 3000V Y5V 20% (18.3 X 4.7mm) Radial Disc 9.5mm 105C Bulk
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 564R30GASS10.

Newark

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago

Future Electronics

_legacy Avnet

Arrow Electronics

Mouser

Inventory History

3 month trend:
-18.58%

CAD Models

Download Vishay 564R30GASS10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.01uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.01uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.01uF, Through Hole Mount
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF Y5V 0603 20%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0805
KYOCERA AVX06035G103ZAT2A
0603 10 nF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.01uF 16V Y5V 20% Pad SMD 0402 85C T/R

Descriptions

Descriptions of Vishay 564R30GASS10 provided by its distributors.

Cap Ceramic Single 0.01uF 3000V Y5V 20% (18.3 X 4.7mm) Radial Disc 9.5mm 105C Bulk
CERAMIC SINGLE LAYER CAPACITOR, 10NF 3 KV DC, Y5V DIELECTRIC RADIAL 564R SERIES
Cera-Mite High Voltage Ceramic Disc Capacitors .01uF 3Kvolts 20% .375LS Y5V
564R Series Ø18.3x4.7mm 0.01uF 3kV ±20% Y5V Lower Voltage Ceramic Disc Capacitor
Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Through Hole Mount, 7219
Ceramic Capacitor, 0.01Uf, 3000V, Y5V, 20%, Radial; Capacitance:0.01Μf; Voltage(Dc):3Kv; Capacitance Tolerance:± 20%; Dielectric Characteristic:Y5V; Lead Spacing:9.5Mm; Capacitor Terminals:Radial Leaded; Product Range:564R Series Rohs Compliant: Yes |Vishay 564R30GASS10.
CAPACITOR,CERAMIC DISC,10NF; Dielectric Characteristic:Y5V; Capacitance:0.01µF; Capacitance Tolerance:± 20%; Voltage Rating:3kV; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:9.5mm; Operating Temperature Range:-30°C to +85°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Temperature Coefficient:+22%, -82%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 564R30GASS10.