Vishay 564R30GAQ47

Cap Ceramic Single 47pF 3000V X7R 20% (8.4 X 5.8mm) Radial Disc 6.4mm 105C Bulk
$ 1.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 564R30GAQ47.

IHS

Datasheet8 pages4 years ago

Farnell

Future Electronics

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-18.16%

CAD Models

Download Vishay 564R30GAQ47 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXCKR05BX470MM
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.000047uF, Through Hole Mount
KYOCERA AVXCKR05BX470MS
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.000047uF, Through Hole Mount
KYOCERA AVXCKR05BX470MSV
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.000047uF, Through Hole Mount
Yageo GroupC322C470KCR5TA
Multilayer Ceramic Capacitors MLCC - Leaded 500V 47pF X7R 10% LS=5.08mm

Descriptions

Descriptions of Vishay 564R30GAQ47 provided by its distributors.

Cap Ceramic Single 47pF 3000V X7R 20% (8.4 X 5.8mm) Radial Disc 6.4mm 105C Bulk
47PF 3 KV DC CERAMIC SINGLE LAYER CAPACITOR, X7R DIELECTRIC RADIAL 564R SERIES
564R Series Ø8.4x5.8mm 47 pF 3 kV ±20 % X7R Lower Voltage Ceramic Disc Capacitor
Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000047uF, Through Hole Mount
CAPACITOR CERAMIC, 47PF, 3000V, X7R, 20%, RAD
Cera-Mite High Voltage Ceramic Disc Capacitors 47pF 3Kvolts 20%
CERAMIC CAPACITOR, 47PF, 3000V, X7R, 20%; CERAMIC CAPACITOR, 47PF, 3000V, X7R, 20%, RADIAL; Capacitance:47pF; Voltage Rating:3000V; Product Range:564R Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Packaging:Each

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 564R30GAQ47.