Vishay 564R30GAQ33

Capacitor, Ceramic, 3000 V, R3L, 0.000033 Uf, Through Hole Mount, Radial Leaded, Rohs Compliant
$ 1.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 564R30GAQ33.

Newark

Datasheet8 pages4 years ago
Datasheet5 pages10 years ago
Datasheet5 pages13 years ago

Farnell

Future Electronics

_legacy Avnet

Mouser

Inventory History

3 month trend:
-18.10%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay 564R30GAQ33 provided by its distributors.

CAPACITOR, CERAMIC, 3000 V, R3L, 0.000033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Cap Ceramic 33pF 3000V R3L 20% (8.4 X 4.3mm) Radial 6.4mm 105C Bulk
Cera-Mite High Voltage Ceramic Disc Capacitors 33pF 3Kvolts 20% .25LS R3L
CAPACITOR;CERAMIC;CAP 33 PF;TOL 20%;VOL-RTG 3000 VDC;RADIAL;R3L
564R Series Ø8.4x4.3mm 3 pF 3 kV ±20% N2200 Lower Voltage Ceramic Disc Capacitor
CERAMIC DISC CAPACITOR 33PF; Dielectric Characteristic:R3L; Capacitance:33pF; Capacitance Tolerance:± 20%; Voltage Rating:3kV; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:6.4mm; Operating Temperature Range:-25°C to +105°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:Radial; Temperature Coefficient:-2200 ± 500ppm/K; Termination Type:Radial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 564R30GAQ33.