Vishay 564R30GAQ10

Capacitor Ceramic 10pF 3000VDC N750 20% 8.4 X 5.3mm RDL 6.4mm Bulk
$ 1.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 564R30GAQ10.

Newark

Datasheet8 pages4 years ago
Datasheet5 pages13 years ago
Datasheet3 pages20 years ago

Farnell

_legacy Avnet

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

630V 10pF U2J ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 10 pF 2 kV ±5% Tolerance U2J SMT Multilayer Ceramic Capacitor
Cap, 10Pf, 1Kv, Mlcc, 1206 Rohs Compliant: Yes |Murata GRM31A7U3A100JW31D
1206 10 pF 630 V ±5 % Tolerance U2J SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Vishay 564R30GAQ10 provided by its distributors.

Capacitor Ceramic 10pF 3000VDC N750 20% 8.4 X 5.3mm RDL 6.4mm Bulk
Cera-Mite High Voltage Ceramic Disc Capacitors 10pF 3Kvolts 20% .25LS U2J
Specialty Ceramic Capacitors Single 10pF 3000V U2J 20% (8.4 X 5.3mm) Radial Disc
CAPACITOR;CERAMIC;CAP 10 PF;TOL 20%;VOL-RTG 3000 VDC;RADIAL;U2J
Cap Ceramic 10pF 3000V N750 20% Through Hole 6.4mm 85°C
Avnet Japan
CERAMIC DISC CAPACITOR 10PF; Dielectric Characteristic:Low K; Capacitance:10pF; Capacitance Tolerance:± 20%; Voltage Rating:3kV; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:6.4mm; Operating Temperature Range:-55°C to +105°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Termination Type:Radial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 564R30GAQ10.