Vishay 564R2DF0T82

Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, R3M, -2200+/-1000ppm/Cel TC, 0.00082uF, Through Hole Mount
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 564R2DF0T82.

IHS

Datasheet7 pages4 years ago

Inventory History

3 month trend:
-0.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 820pF 2000V R 10% (11 X 5mm) Radial 7.5mm 125°C Bulk
Cap Ceramic 820pF 3150V R 10% (12 X 6mm) Radial 7.5mm 125°C Bulk
Cap Ceramic 820pF 3150V R 10% (12 X 6mm) Radial 7.5mm 125°C Ammo Pack
KYOCERA AVXMR051C821KAA
Cap Ceramic 820pF 100V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXCKR05BX821KM
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Through Hole Mount
KYOCERA AVXCK05BX821KTR1
Cap Ceramic 820pF 200V X7R 10% Radial 5.08mm 125°C T/R

Descriptions

Descriptions of Vishay 564R2DF0T82 provided by its distributors.

Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, R3M, -2200+/-1000ppm/Cel TC, 0.00082uF, Through Hole Mount
CAP CER 820PF 2KV N2800 RADIAL
564R 2KVDC 820pF ±10% T3M BULK e3
Radial Disc Cera-Mite 564R 2kV 820pF ±10% N2800
Capacitor Ceramic 820Pf 2000V, N2800, 10%, Rad; Capacitance:820Pf; Voltage(Dc):2Kv; Capacitance Tolerance:± 10%; Dielectric Characteristic:N2800; Lead Spacing:6.4Mm; Capacitor Terminals:Radial Leaded; Product Range:564R Series Rohs Compliant: Yes |Vishay 564R2DF0T82

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric