Vishay 564R2DF0T68

Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, R3M, -2200+/-1000ppm/Cel TC, 0.00068uF, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 564R2DF0T68.

Newark

Datasheet7 pages4 years ago
Datasheet6 pages12 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 680pF 2000V R 10% (10 X 5mm) Radial 7.5mm 125°C Bulk
Cap Ceramic 680pF 2000V R 10% (10 X 5mm) Radial 7.5mm 125°C Ammo Pack
Cap Ceramic 680pF 2000V B 10% (7 X 5mm) Radial 5mm 85°C Bulk
Cap Ceramic 680pF 2000V R 10% Through Hole 7.5mm Radial 125°C Bulk
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% Tc, 0.00068Uf, Through Hole Mount
Yageo GroupC315C681K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 680pF X7R 10% LS=2.54mm

Descriptions

Descriptions of Vishay 564R2DF0T68 provided by its distributors.

Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, R3M, -2200+/-1000ppm/Cel TC, 0.00068uF, Through Hole Mount
CAP CER 680PF 2KV N2800 RADIAL
564R 2KVDC 680pF ±10% N2800 BULK e3
Radial Disc Cera-Mite 564R 2kV 680pF ±10% N2800
Capacitor Ceramic 680Pf 2000V, N2800, 10%, Rad; Capacitance:680Pf; Voltage(Dc):2Kv; Capacitance Tolerance:± 10%; Dielectric Characteristic:N2800; Lead Spacing:6.4Mm; Capacitor Terminals:Radial Leaded; Product Range:564R Series Rohs Compliant: Yes |Vishay 564R2DF0T68

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric