Vishay 562RTST47

Capacitor, Ceramic, 100 V, X7R, 0.00047 Uf, Through Hole Mount, Radial Leaded, Rohs Compliant
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 562RTST47.

Newark

Datasheet5 pages17 years ago

RS (Formerly Allied Electronics)

element14

_legacy Avnet

Inventory History

3 month trend:
-0.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC315C471K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 470pF X7R 10% LS=2.54mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount
Multilayer Ceramic Capacitors MLCC - Leaded 470pF 100volts X7R LS=5mm +/-10%
KYOCERA AVXSR151C471KARTR2
Capacitor,Ceramic,470pF,100VDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC RoHS Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, 1410
Yageo GroupC317C471KDR5TA
Multilayer Ceramic Capacitors MLCC - Leaded 1000V 470pF X7R 10% LS=5.08mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, 2010
KYOCERA AVXSR071C471KARTR1
Cap Ceramic 470pF 100V X7R 10% Radial 2.54mm 125°C T/R

Descriptions

Descriptions of Vishay 562RTST47 provided by its distributors.

CAPACITOR, CERAMIC, 100 V, X7R, 0.00047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount
CAPACITOR CERAMIC 470PF, 100V, X7R, 10%, RAD
CAPACITOR, CERAMIC, CAP 470 PF, TOL 10%, VOL-RTG 100 VDC, RADIAL, X7R
Cera-Mite Low Voltage Ceramic Disc Capacitors 100volts 470pf 10%
CAPACITOR CERAMIC 470PF, 100V, X7R, RAD; Dielectric Characteristic:X7R; Capacitance:470pF; Capacitance Tolerance:± 10%; Voltage Rating:100V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric