Vishay 562R5GAD20

Capacitor, Ceramic, 1000 V, Z5U, 0.002 Uf, Through Hole Mount, Radial Leaded, Rohs Compliant
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 562R5GAD20.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC315C222M1U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 2200pF Z5U 20% LS=2.54mm
CAP CER 2200PF 440VAC Z5U RADIAL / 2200 pF ±20% 440VAC Ceramic Capacitor Z5U Radial, Disc
Yageo GroupC317C222M1U5TA
Radial CERAMIC CAPACITOR GoldMax 300Comm Z5U 100V 2200pF ±20% Z5U

Descriptions

Descriptions of Vishay 562R5GAD20 provided by its distributors.

CAPACITOR, CERAMIC, 1000 V, Z5U, 0.002 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
562R Series Ø7.4x4mm 2 nF 1 kV ±20 % Z5U Lower Voltage Ceramic Disc Capacitor
2NF 1000 V DC CERAMIC SINGLE LAYER CAPACITOR, Z5U DIELECTRIC RADIAL 562R SERIES
Cera-Mite Low Voltage Ceramic Disc Capacitors 1Kvolts 2000pF 20% .25LS Z5U
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, Through Hole Mount
CAPACITOR CERAMIC 2000PF 1000V, Z5U, 20%, RAD
CERAMIC CAPACITOR 2000PF 1000V, Z5U, 20%, RADIAL; Capacitance: 2000pF; Voltage Rating: 1kV; Product Range: 562R Series; Capacitance Tolerance: ± 20%; Dielectric Characteristic: Z5U; Lead Spacing: 6.4mm; Capacitor Terminals: Radial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 562R5GAD20.