Vishay 562R10TST82

Capacitor; Ceramic; Voltage Stabilized; Disc; Radial 1000V; X5F; Size E; 820PF
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 562R10TST82.

IHS

Datasheet5 pages4 years ago

Future Electronics

_legacy Avnet

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.72%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay 562R10TST82 provided by its distributors.

CAPACITOR;CERAMIC;VOLTAGE STABILIZED;DISC;RADIAL 1000V;X5F;SIZE E;820PF
Cera-Mite High Voltage Ceramic Disc Capacitors .25LS 820PF 1KV 10%
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X5F, 7.5% TC, 0.00082uF, Through Hole Mount
CAPACITOR CERAMIC 820PF, 1KV, X5F, RADIA
Ceramic Disc Capacitor; Capacitance:820pF; Capacitance Tolerance:± 10%; Voltage Rating:1000VDC; Capacitor Dielectric Type:Ceramic Disc; Lead Spacing:6.4mm; Termination Type:Radial Leaded; Dielectric Characteristic:X5F ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric