Vishay 562R10TST50

CAP CER 500PF 1KV X5F RADIAL / 500 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc
$ 1.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 562R10TST50.

IHS

Datasheet5 pages4 years ago

Farnell

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay 562R10TST50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay 562R10TST50 provided by its distributors.

CAP CER 500PF 1KV X5F RADIAL / 500 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc
Cap Ceramic 500pF 1000V X5F 10% (6.4 X 4mm) Radial 6.4mm 105C Bulk
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X5F, 7.5% TC, 0.0005uF, Through Hole Mount
Specialty Ceramic Capacitors Single 500pF 1000V X5F 10% (6.4 X 4mm) Radial Disc
Cera-Mite Low Voltage Ceramic Disc Capacitors 1kV 10% 500pF
±10% 500pF X5F 1kV Plugin,P=6.4mm Through Hole Ceramic Capacitors ROHS
CERAMIC CAPACITOR 500PF, 1000V, X5F, 10%; CERAMIC CAPACITOR 500PF, 1000V, X5F, 10%, RADIAL; Capacitance:500pF; Voltage Rating:1000V; Product Range:562R Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X5F; Packaging:Each

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 562R10TST50.