Vishay 561R10TCCV68

Cap Ceramic Single 6.8pF 1000V C0G 0.5pF (6.4 X 4mm) Radial Disc 6.4mm 105C Bulk
$ 0.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 561R10TCCV68.

IHS

Datasheet5 pages4 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC315C689D2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 6.8pF C0G 0.5pF LS=2.54mm
Yageo GroupC320C689D2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 6.8Pf C0G 0.5Pf Ls=2.54Mm
Yageo GroupC317C689D5G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 6.8pF C0G 0.5pF LS=5.08mm
50V 6.8pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Multilayer Ceramic Capacitors MLCC - Leaded 7pF 100volts C0G LS=5mm 0.5 pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Through Hole Mount, 1610

Descriptions

Descriptions of Vishay 561R10TCCV68 provided by its distributors.

Cap Ceramic Single 6.8pF 1000V C0G 0.5pF (6.4 X 4mm) Radial Disc 6.4mm 105C Bulk
561R Series Ø6.4 x 4 mm 6.8 pF 1 kV ±5 % C0G/NP0 LS=6.4mm Ceramic Disc Capacitor
CAPACITOR CERAMIC 6.8PF 1000V, C0G, 0.5pF, RAD
CAP CER 6.8PF 1KV NP0 RADIAL / 6.8 pF ±0.5pF 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial, Disc
CAPACITOR, CERAMIC, CAP 6.8 PF, TOL 0.5PF, VOL-RTG 1000 VDC, RADIAL, COG (NPO)
Ceramic Capacitor, Ceramic, 1000V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 6.8e-06uF, Through Hole Mount
6.8pF C0G 1kV Plugin,P=6.4mm Through Hole Ceramic Capacitors ROHS
Chip Capacitance (Mlcc) Radial, Disc 6.8pF ±0.5pF 900V C0G, NP0
CERAMIC CAPACITOR 6.8PF 1000V, C0G, 0.5p; CERAMIC CAPACITOR 6.8PF 1000V, C0G, 0.5pF, RADIAL; Capacitance:6.8pF; Voltage Rating:1000V; Product Range:561R Series; Capacitance Tolerance:± 0.5pF; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G / NP0

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 561R10TCCV68.