Vishay 561R10TCCV10

Capacitor Ceramic 1PF 1000V, C0G, 0.5PF, Rad
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 561R10TCCV10.

IHS

Datasheet5 pages4 years ago

element14 APAC

Newark

Farnell

element14

Inventory History

3 month trend:
-3.15%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay 561R10TCCV10 provided by its distributors.

CAPACITOR CERAMIC 1PF 1000V, C0G, 0.5pF, RAD
Capacitor Ceramic 10pF 1000VDC C0G 10% 6.4 X 4mm RDL 6.4
CAPACITOR, CERAMIC, CAP 1 PF, TOL 0.5PF, VOL-RTG 1000 VDC, RADIAL, COG (NPO)
Cap Ceramic 1pF 1000V C0K 0.5pF (6.4 X 4mm) Radial 6.4mm 105°C Bulk
Avnet Japan
Ceramic Capacitor, Ceramic, 1000V, 50% +Tol, 50% -Tol, C0K, 250ppm/Cel TC, 0.000001uF, Through Hole Mount
CERAMIC DISC CAPACITOR 1PF; Dielectric Characteristic:C0K / P100; Capacitance:1pF; Capacitance Tolerance:± 0.5%; Voltage Rating:1kV; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:6.4mm; Operating Temperature Range:-55°C to +105°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Termination Type:Radial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric