Vishay 561R10TCCQ33

Capacitor, Ceramic, 1000 V, C0G, 0.000033 Uf, Through Hole Mount, Radial Leaded, Rohs Compliant
$ 0.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 561R10TCCQ33.

IHS

Datasheet5 pages4 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.65%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR211A330JARTR1
Cap Ceramic 33pF 100V C0G 5% Radial 5.08mm 125°C T/R
KYOCERA AVXSR212A330JAA
Capacitor,Ceramic,33Pf,200Vdc,5-% Tol,5+% Tol,C0g-Tc Code,-30,30Ppm-Tc
Cap Ceramic 33pF 50V C0G 5% Radial 2.5mm 125C Tape and Box
KYOCERA AVXSR211A330JAA
Capacitor,ceramic,33Pf,100Vdc,5-% Tol,5+% Tol,np0-Tc Code,-30,30Ppm-Tc Rohs Compliant: No |Kyocera Avx SR211A330JAA
Yageo GroupC315C330J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 33pF C0G 5% LS=2.54mm
Yageo GroupC317C330J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 33pF C0G 5% LS=5.08mm
KYOCERA AVXAR212A330J4R
AR 33PF CERAMIC MULTILAYER CAP,200V DC,+125C, C0G DIELECTRIC,+/-5%,THROUGH HOLE
KYOCERA AVXSR212A330JAATR1
Cap Ceramic 33pF 200V C0G 5% Radial 5.08mm 125°C T/R

Descriptions

Descriptions of Vishay 561R10TCCQ33 provided by its distributors.

CAPACITOR, CERAMIC, 1000 V, C0G, 0.000033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Cap Ceramic 33pF 1000V C0G 5% (9.4 X 4mm) Radial 6.4mm 105°C Bulk
Avnet Japan
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.3e-05uF, Through Hole Mount
CAPACITOR CERAMIC 33PF 1000V, C0G, 5%, RAD
CAPACITOR, CERAMIC, CAP 33 PF, TOL 5%, VOL-RTG 1000 VDC, RADIAL, COG (NPO)
Cera-Mite Low Voltage Ceramic Disc Capacitors 1Kvolts 33pF 5% .25LS NPO
Cap 33pF 1000VDC C0G 5% 9.4 X 4mm RDL 6.4mm Bulk
CERAMIC CAPACITOR 33PF 1000V, C0G, 5%, R; CERAMIC CAPACITOR 33PF 1000V, C0G, 5%, RADIAL; Capacitance:33pF; Voltage Rating:1000V; Product Range:561R Series; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G / NP0; Packaging:Each

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 561R10TCCQ33.