Vishay 30LVSVD47-R

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0047uF, Through Hole Mount
$ 1.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 30LVSVD47-R.

Newark

Datasheet7 pages4 years ago
Datasheet5 pages9 years ago
Datasheet5 pages12 years ago

Inventory History

3 month trend:
-0.07%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0047uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0047uF, Through Hole Mount
Ceramic Disc & Plate Capacitor, 900 Series, 4700 pF, 20%, Y5V, 400 VAC, Radial Leaded
Cap Ceramic 0.0047uF 25V Y5V -20% to 80% SMD 0603 85°C Paper T/R
Cap Ceramic Suppression X1/Y1 0.0047uF 400VAC Y5V 20%( 12 X 5.5mm) Radial Disc 10mm 125C Ammo

Descriptions

Descriptions of Vishay 30LVSVD47-R provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0047uF, Through Hole Mount
Cap Ceramic Single Suppression X1/Y2 0.0047uF 400VAC/300VAC Y5V 20% (10.9 X 4.7mm) Radial Disc 6.4mm 125C Bulk
30LV X400 Y250VAC 4700pF±20% Y5V BULK e3
CAP CER 4700PF 400VAC 20% RADIAL
Radial Disc Cera-Mite 30LVS 250V 4700pF ±20% Y5V F
4.7nF ¡À20% Y5V(F) 400V(AC) 10.9mm*4.7mm*14.1mm
Capacitance:4700Pf; Capacitance Tolerance:± 20%; Suppression Class:X1/Y2; Voltage Rating X:400V; Voltage Rating Y:300V; Capacitor Case/Package:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:6.4Mm Rohs Compliant: Yes |Vishay 30LVSVD47-R.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30LVSVD47-R.
  • 30LVSVD47R
  • 30LVSVD47R.