Vishay 293D105X9035B2T

Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT, Molded Case, Standard Industrial Grade
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 293D105X9035B2T.

IHS

Datasheet10 pages16 years ago

Newark

RS (Formerly Allied Electronics)

Sierra IC

Alternate Parts

Price @ 1000
$ 0.177
$ 0.177
Stock
92,056
768,029
768,029
Authorized Distributors
0
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
5 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date1998-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay 293D105X9035B2T provided by its distributors.

Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT, Molded Case, Standard Industrial Grade
SOLID TANTALUM CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:1µF; Capacitance Tolerance:± 10%; Series:293D; Voltage Rating:35V; Package/Case:3528-21; Termination Type:SMD; ESR:5ohm; Leaded Process Compatible:No; Leakage Current:0.5µA ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293D-105X9035B2T