Vishay 150D226X9010B2B

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
$ 3.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 150D226X9010B2B.

IHS

Datasheet16 pages3 years ago

Newark

New Yorker Electronics

Alternate Parts

Price @ 1000
$ 3.377
$ 8.24
Stock
86
10,119
Authorized Distributors
4
6
Capacitance
22 µF
22 µF
Mount
Through Hole
-
Case/Package
Metal
Metal
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
-
2.7 Ω
Leakage Current
2 µA
2 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT110B226K015AT
Cap Tant Solid 22uF 15V 10%( 4.7 X 12.04mm) Axial 2 Ohm 125C Bulk
Yageo GroupT110B226K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Yageo GroupM39003/01-2511
Cap Tant Solid 22uF 15V 10%( 4.7 X 12.04mm) Axial (0.1%FR) 2 Ohm 125C Bulk
150D Series 22 uF 15 V ±20% Axial Solid Electrolyte Tantalum Capacitor
Solid Tantalum Capacitor Axial Leaded Rohs Compliant: No |Vishay 150D226X0015B2T
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of Vishay 150D226X9010B2B provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Solid-Electrolyte TANTALEX® Capacitors Hermetically-Sealed, Axial-Lead
CAPACITOR TANT, 22UF, 10V, AXIAL 10%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric