What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay 10MQ060NTR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 10MQ060NTR.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.094
Stock
61,389
637,388
Authorized Distributors
0
1
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Forward Voltage
800 mV
570 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
2.1 A
2.1 A
Max Reverse Leakage Current
500 µA
500 µA
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay 10MQ060NTR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon
SCHOTTKY RECTIFIER | DIODE SCHOTTKY 60V 2.1A SMA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric