Vishay 109D436X9100T2

109D Series 43 uF ±10 % 100 V Axial Through Hole Wet Tantalum Capacitor
$ 46.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 109D436X9100T2.

IHS

Datasheet10 pages4 years ago
Datasheet6 pages14 years ago

Future Electronics

Inventory History

3 month trend:
-1.95%

CAD Models

Download Vishay 109D436X9100T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.95
$ 75.225
Stock
3,723
255
Authorized Distributors
6
4
Capacitance
43 µF
43 µF
Mount
Through Hole
-
Case/Package
Axial
Metal
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
3.1 Ω
6 Ω
Leakage Current
9 µA
2 µA
Dissipation Factor
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

109D Series 47 uF ±10 % 50 V Axial Through Hole Wet Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Cap Tant Wet 39uF 30V 10% (5.56 X 15.45mm) Axial 5.2 Ohm 125°C Plastic Tray
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 40uF, Through Hole Mount
Cap Tant Wet 47uF 10V 10% (5.56 X 15.45mm) Axial 5 Ohm 125°C Plastic Tray
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 43uF, Through Hole Mount

Descriptions

Descriptions of Vishay 109D436X9100T2 provided by its distributors.

109D Series 43 uF ±10 % 100 V Axial Through Hole Wet Tantalum Capacitor
Cap Tant Wet 43uF 100V 10% (10.31 X 23.4mm) Axial 6 Ohm 125°C Plastic Tray
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 43uF, Through Hole Mount
Capacitor,43Uf,100Vdc,10-% Tol,10+% Tol |Vishay 109D436X9100T2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric