Vishay 1.5SMC82A-E3/57T

SMD TVS diode, Unidirectional, 1.5 kW, 70.1 V, DO-214AB, 1.5SMC82A-E3/57T
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC82A-E3/57T.

IHS

Datasheet6 pages4 years ago

TME

Burklin Elektronik

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-8.92%

Alternate Parts

Price @ 1000
$ 0.173
$ 0.309
$ 0.309
Stock
114,029
139,480
139,480
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
82 V
82 V
82 V
Clamping Voltage
113 V
113 V
113 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
-
13.5 A
13.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

125.6A 200Ã×A 12.1V 7.79V 7.02V 8.61V Unidirectional SMC(DO-214AB) TVS ROHS
BournsSMCJ6.5A
Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin DO-214AB
BournsSMCJ7.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 8.95V 200muA 5W -55C~150C TJ
125.6A 200¦ÌA 12.1V 7.79V 7.02V 8.61V Unidirectional DO-201AE TVS ROHS
Littelfuse1.5KE82A
1N6267A Series 86.1 V 1500 W Unidirectional Zener Transient Voltage Suppressor
LittelfuseSMCJ75A
DO-214AB SMC SMCJ 2 Surface Mount Zener Tvs Diode 83.3V 12.4A 1500W 1.5kW -55C~150C TJ

Descriptions

Descriptions of Vishay 1.5SMC82A-E3/57T provided by its distributors.

SMD TVS diode, Unidirectional, 1.5 kW, 70.1 V, DO-214AB, 1.5SMC82A-E3/57T
TVS Diodes - Transient Voltage Suppressors 1500W 82V Unidirect
TVS Diode Single Uni-Dir 70.1V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
70.1V 1.5KW 13.3A 113V 77.9V SMC(DO-214AB) 2.42mm
TVS DIODE 70.1VWM 113VC DO214AB
Transient Suppressor Diode, single, unidirectional,70.1V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Vishay 1.5SMC82A-E3/57T

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric