Vishay 1.5SMC16A-E3/57T

TVS Diodes - Transient Voltage Suppressors 1500W 16V Unidirect
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC16A-E3/57T.

IHS

Datasheet6 pages4 years ago

Newark

_legacy Avnet

TME

Future Electronics

Inventory History

3 month trend:
-6.00%

Alternate Parts

Price @ 1000
$ 0.183
$ 0.255
$ 0.255
Stock
50,536
374,645
374,645
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
16 V
16 V
16 V
Clamping Voltage
22.5 V
22.5 V
22.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
66.7 A
67.6 A
67.6 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LittelfuseTPSMC16A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 13.6V, 22.5V, DO-214AB, RoHS
TVS Diode Single Uni-Dir 13.6V 1.5KW 2-Pin SMC T/R
BournsSMCJ13A
Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
1500 Watt MOSORB® Transient Voltage Suppressor, 16 V Unidir
onsemi1N6276A
Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon
BournsSMCJ12A
TVS Diode, Unidirectional, 12 V, 1.5 kW, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AB

Descriptions

Descriptions of Vishay 1.5SMC16A-E3/57T provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 1500W 16V Unidirect
Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE, UNIDIR, 13.6V, DO-214AB-2;
13.6V 1.5KW 66.7A 22.5V 15.2V SMC(DO-214AB) 2.42mm
TVS DIODE 13.6VWM 22.5V DO214AB
Transient Suppressor Diode, single, unidirectional,13.6V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Vishay 1.5SMC16A-E3/57T

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC16A-E357T
  • 1.5SMC16A-E3\57T