Vishay 1.5KE100A-E3/54

TVS Diode, TRANSZORB 1.5KE Series, Unidirectional, 85 V, 137 V, DO-201, 2 Pins
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE100A-E3/54.

IHS

Datasheet6 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

TME

Inventory History

3 month trend:
-5.73%

CAD Models

Download Vishay 1.5KE100A-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

11.1A 5Ã×A 137V 95V 85.5V 105V Unidirectional SMC(DO-214AB) TVS ROHS
TVS DIODE 85.5VWM 137VC SMC / 137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
BournsSMCJ78A
Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
onsemi1V5KE100A
Diode TVS Single Uni-Dir 85.5V 1.5KW 2-Pin DO-201AE T/R
Littelfuse1.5SMC100A
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 95V 1muA 1.5kW -55C~150C TJ
LittelfuseSMCJ100A
SMCJ Series 162 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Vishay 1.5KE100A-E3/54 provided by its distributors.

TVS Diode, TRANSZORB 1.5KE Series, Unidirectional, 85 V, 137 V, DO-201, 2 Pins
1500 W 137 Vcl Uni Directional Axial Through Hole TVS Diode - 1.5KE
Tvs Diode, 1.5Kw, 100V, 1.5Ke; Product Range:Transzorb 1.5Ke Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:85V; Clamping Voltage Max:137V; Diode Case Style:Do-201; No. Of Pins:2Pins; Minimum Breakdown Voltage:95V Rohs Compliant: Yes |Vishay 1.5KE100A-E3/54.
TVS DIODE, 1.5KW, 100V, 1.5KE; TVS Polar; TVS DIODE, 1.5KW, 100V, 1.5KE; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:85V; Breakdown Voltage Min:95V; Breakdown Voltage Max:105V; Clamping Voltage Vc Max:137V; Peak Pulse Current Ippm:10.9A; No. of Pins:2; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE100A-E3/54.
  • 1.5KE100A-E354