Vishay 02C1000JF

02C Series 100 Ohm 3486 K ±5 % Through Hole NTC Thermistors
$ 4.625
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 02C1000JF.

IHS

Datasheet5 pages5 years ago

element14 APAC

Farnell

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-03-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-31
LTD Date2025-06-30

Descriptions

Descriptions of Vishay 02C1000JF provided by its distributors.

02C Series 100 Ohm 3486 K ±5 % Through Hole NTC Thermistors
Thermistor NTC 100 Ohm 5% 2-Pin Radial 3486K Bulk
NTC Thermistor, 100ohm, Through Hole Mount
100¦¸ ¡À5%~¡À10% 100mW 3486K 3477K
NTC THERMISTORS,2C1000-5 E06 E3
NTC THERMISTOR, 100OHM; Thermistor Type:NTC; Resistance:100ohm; Thermistor Tolerance:± 5%; Thermistor Case Style:Radial Leaded; No. of Pins:2; Leaded Process Compatible:Yes; Mounting Type:Through Hole; R/T Curve:2; Series:C
NTC THERMISTOR, 100 OHM; Thermistor Type: NTC; Resistance (25°C): 100ohm; Product Range: C Series; B-Constant: -; B-Constant Tolerance: -; Probe Material: -; Lead Length: 36.1mm; Operating Temperature Min: -40°C; Qualification: -

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric