What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SSTPAD5-E3

Diode, General Purpose; 1 mA; -100 pA (Max.); 300 mW; 2 pF; SOT-23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SSTPAD5-E3.

IHS

Datasheet3 pages16 years ago

Farnell

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2005-12-02
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Vishay SSTPAD5-E3 provided by its distributors.

Diode, General Purpose; 1 mA; -100 pA (Max.); 300 mW; 2 pF; SOT-23
Rectifier Diode, 1 Element, 0.01A, Silicon, TO-236, TO-236, 3 PIN
DIODE, SMALL SIGNAL, 0.01A; Voltage, Vz:55V; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Case Style:TO-236; No. of Pins:3; Current, If AV:10mA; Voltage, Vf Max:1.5V; Forward Current If:10mA
Small Signal Diode -55V 10Ma Sot-23; Reverse Recovery Time Trr Max:-; Forward Surge Current Ifsm Max:-; Diode Case Style:to-236; No. Of Pins:3; Packaging:each; Forward Current If:10A; Forward Voltage:1.5V; Package / Case:to-236 Rohs Compliant: Yes

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSTPAD5E3