Vishay MKP386M447070JT7

Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount
$ 13.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP386M447070JT7.

IHS

Datasheet18 pages9 years ago

Alternate Parts

Price @ 1000
$ 13.154
$ 13.685
Stock
4,796
1,790
Authorized Distributors
3
3
Capacitance
470 nF
470 nF
Dielectric
-
PP
Mount
Chassis Mount
Chassis Mount
Case/Package
-
-
Voltage Rating (DC)
700 V
700 V
Tolerance
5 %
5 %
Termination
Screw
Screw
Height - Seated (Max)
30.5054 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Film 0.47uF 1250V PP 5% (42 X 18 X 32.5mm) Screw Mount Plastic Can 0.008 Ohm 100C Bulk
Cornell DubilierSCD474K601A3Z25-F
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount
Cornell DubilierSCD474K202A3Z25-F
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount
Yageo GroupC4BSWBX3470ZAFJ
Film Capacitor, Polyester And Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount
Yageo GroupC4BSPBX3470ZAFJ
Film Capacitor, Polyester And Polypropylene, 1200V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount
Yageo GroupC4BSPBX3470ZBFJ
Film Capacitor, Polyester And Polypropylene, 1200V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount

Descriptions

Descriptions of Vishay MKP386M447070JT7 provided by its distributors.

Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount
Rectangular Box FILM CAPACITOR MKP386M 420V 0.47muF ±5% 1.319Lx0.866W 33.50mmx22.00mm
CAP FILM 0.47UF 5% 700VDC SCREW
Mkp 0,47Μf ±5% 700Vdc Drawing T7 |Vishay MKP386M447070JT7

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric