Vishay BFC238321114

Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
$ 2.307
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC238321114.

IHS

Datasheet26 pages7 years ago
Datasheet26 pages16 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Vishay BFC238321114 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.307
$ 2.3
Stock
1
12,190
Authorized Distributors
3
6
Capacitance
110 nF
110 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
15.0114 mm
15.0114 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2010-01-26
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Cap Film 0.11uF 630V PP 5% (17.5 X 8.5 X 15mm) Radial Plastic Rectangular Can 15mm 105C Loose
Cap Film 0.1uF 630V PP 5% (17.5 X 8.5 X 15mm) Radial Plastic Rectangular Can 15mm 105C Loose
Cornell Dubilier715P10458MD3
Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PanasonicECW-F6114JL
ECWF, Met Polypropylene Film Cap Radial 630VDC, 0.011uF, +/-5%, LS=10mm, Blk ST
PanasonicECW-F2W104JAQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PanasonicECW-F6104JL
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC238321114 provided by its distributors.

Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.11uF, 6933
Capacitor, polypropylene,110Nf,630Vdc,5-% Tol,5+% Tol |Vishay BFC238321114
CAP FILM 0.11UF 5% 630VDC RADIAL
MMKP 110nF ±5% 630Vdc P15mm e3
MMKP 110nF ±5% 630Vdc Pitch 15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC2 38321114