Vishay BFC237511753

Film Capacitor, Polypropylene, 630V, 3.5% +Tol, 3.5% -Tol, 0.075uF, Through Hole Mount
$ 3.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237511753.

IHS

Datasheet28 pages10 years ago
Datasheet28 pages10 years ago

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.004
$ 3.004
Stock
1
1
Authorized Distributors
3
3
Capacitance
75 nF
75 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
3.5 %
3.5 %
Termination
Radial
Radial
Height - Seated (Max)
21.0058 mm
21.0058 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECW-F6753HL
ECWF, Met Polypropylene Film Cap Radial 630VDC, 0.075uF, +/-3%, LS=12.5mm, Blk S
PanasonicECW-F6823HLB
Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F6823HLB
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.075uF, Through Hole Mount
INTERFERENCE SUPPRESSION FILM CAPACITOR Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, 6933
PanasonicECW-F6823HL
ECWF, Met Polypropylene Film Cap Radial 630VDC, 0.082uF, +/-3%, LS=12.5mm, Blk S
Cornell Dubilier715P68358MD3
Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC237511753 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 3.5% +Tol, 3.5% -Tol, 0.075uF, Through Hole Mount
Radial AC and Pulse Polypropylene Film Capacitor Lacquered FILM CAPACITOR
CAP FILM 0.075UF 3.5% 630VDC RAD
KP/MKP 75nF ±3,5% 630Vdc P22,5mm e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC2 37511753