Vishay BFC236916824

Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.82uF, 4922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC236916824.

IHS

Datasheet5 pages14 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.252
Stock
14,913
978
Authorized Distributors
3
3
Capacitance
820 nF
820 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
4922
4922
Voltage Rating (DC)
63 V
63 V
Tolerance
5 %
5 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
10.6934 mm
10.6934 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQ-E2824RJB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2824RJB
PanasonicECQ-E1824JFW
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E1824JFW
PanasonicECQ-E2824JB
Cap Film 0.82uF 250V PET 5% (15.3 X 6.3 X 13.3mm) Radial 12.5mm 105C Automotive Bulk
Cornell DubilierDME1P82K-F
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount
Cornell DubilierDME4P82K-F
Cap Film 0.82uF 400V PET 10% (26 X 8 X 17.5mm) Radial 22.5mm 125C

Descriptions

Descriptions of Vishay BFC236916824 provided by its distributors.

Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.82uF, 4922
CAP FILM 0.82UF 5% 63VDC RADIAL
Mkt 820Nf ±5% 63Vdc Pitch 10Mm |Vishay BFC236916824
MKT 820nF ±5% 63Vdc P10mm e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric