What’s new: Find the right parts faster with our redesigned experience

Learn more

Viking Tech AR05BTC4530

Fixed Resistor, Thin Film, 0.1W, 453ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.027
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR05BTC4530.

IHS

Datasheet8 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.027
$ 0.134
Stock
0
11,346
Authorized Distributors
1
6
Resistance
453 Ω
453 Ω
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityRN73C2A453RBTDF
Res Thin Film 0805 453 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
PanasonicERA-6AEB4530V
Res Thin Film 0805 453 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERJ6ENF4530V
Res Thick Film 0805 453 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 453 Ohm 1% 0.125W(1/8W) ±100ppm/C Conformal Coated Pad SMD Automotive T/R
TE ConnectivityCPF0805B453RE1
Fixed Resistor, Thin Film, 0.1W, 453ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRC0805FR-07453RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 453Ω 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Viking Tech AR05BTC4530 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 453ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
AR Series 0805 453 O ±0.1% 0.1 W ±25 ppm/°C SMT Thin Film Chip Resistor

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC