Vicor FARM1H21

Rectifier Module For DC to DC Converter and Switching Regulator Module
$ 430.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor FARM1H21.

IHS

Datasheet11 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 430.455
$ 343.795
$ 343.795
Stock
28,455
17,414
17,414
Authorized Distributors
3
3
3
Case/Package
-
Module
Module
Mount
-
Through Hole
Through Hole
Voltage Rating (DC)
-
-
-
Frequency
-
-
-
Max Operating Temperature
100 °C
100 °C
100 °C
Min Operating Temperature
-40 °C
-20 °C
-20 °C
Insertion Loss (dB)
-
-
-

Supply Chain

Introduction Date2007-12-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vicor FARM1H21 provided by its distributors.

Rectifier Module For DC to DC Converter and Switching Regulator Module
FARMxxx Series 500 W Filter Autoranging Rectifier Module
Filter/Autoranging Rectifier Module 90V to 132V/180V to 264V 250V to 370V Screw Mount 9-Pin Half Brick
Analog Circuit, 1 Func, 1 Channel, Hybrid, DMA9
RELAY GEN PURPOSE SPDT 16A 12V

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • FARM-1H21