Vickers 26004-RZG

VICKERS 26004-RZG Gear Pump, Displace 0.66, GPM 8.9, Right. More details: Hydraulic Gear Pump, Displacement (Cu....
$ 636.99

Price and Stock

DistributorSKUMinPkg
ZoroG468248313
1d

Descriptions

Descriptions of Vickers 26004-RZG provided by its distributors.

VICKERS 26004-RZG Gear Pump, Displace 0.66, GPM 8.9, Right. More details: Hydraulic Gear Pump, Displacement (Cu. In./Rev.) 0.66, GPM @ 3600 RPM & 1000 PSI 8.9, Max. Continuous PSI 3000, Max. Intermittent Pressure (PSI) 3500, Max. RPM 3600, Min. RPM 750, Mounting 2 Bolt SAE A, Ports (Inlet) 1-1/16-12, Ports (Outlet) 7/8-14, Rotation Right, Shaft Extension (In.) 5/8 x 1-1/4, Cover Material Aluminum, Design A, Housing Aluminum, Dimension A (In.) 3.05, Length (In.) 5.11, Width (In.) 5.12

Manufacturer Aliases

Vickers has several brands around the world that distributors may use as alternate names. Vickers may also be known as the following names:

  • VICKERS MARINE AND ORDNANCE DIV OF VICKERS DIV OF SPERRY RAND CORP
  • VICKERS TEDECO
  • Eaton Vickers

Part Number Aliases

This part may be known by these alternate part numbers:

  • 26004RZG