Venkel C0805X5R100-106KNE

Capacitor, Ceramic, Multilayer, 10 V, X5R, 10 Uf, Surface Mount, 0805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Venkel C0805X5R100-106KNE.

IHS

Datasheet29 pages2 years ago

Inventory History

3 month trend:
+47.83%

Alternate Parts

Price @ 1000
$ 0.112
$ 0.112
Stock
6,005,917
8,324,521
8,324,521
Authorized Distributors
2
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
-
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
10 %
10 %
Height
1.5 mm
1.52 mm
1.52 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Venkel C0805X5R100-106KNE provided by its distributors.

Capacitor, Ceramic, Multilayer, 10 V, X5R, 10 Uf, Surface Mount, 0805
Chip Capacitor;0805;X5R;10V;10uF;±10%
CAP CER 10UF 10V X5R 0805

Manufacturer Aliases

Venkel has several brands around the world that distributors may use as alternate names. Venkel may also be known as the following names:

  • VENKEL LTD
  • VENKEL CORP
  • VEN
  • VENK
  • VKL
  • VNKL
  • Venkel Limited
  • VENKLE
  • VENKE
  • VENKEL(RoHS)
  • Venkel Cor
  • Venkel Corp (Rohm)