Venkel C0603X5R4R0-106MNE

Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603
Production

Price and Stock

DistributorSKUMinPkg
VenkelC0603X5R4R0-106MNE2,164,9454K
1d
QuestC0603X5R4R0-106MNE3,856
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Venkel C0603X5R4R0-106MNE.

IHS

Datasheet29 pages2 years ago

Inventory History

3 month trend:
-38.18%

Alternate Parts

Price @ 1000
$ 0.082
Stock
2,168,801
888,504
Authorized Distributors
1
6
Capacitance
10 µF
10 µF
Dielectric
-
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
4 V
4 V
Tolerance
-
20 %
Height
1.02 mm
1.02 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Venkel C0603X5R4R0-106MNE provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603
Chip Capacitor;0603;X5R;4V;10uF;±20%

Manufacturer Aliases

Venkel has several brands around the world that distributors may use as alternate names. Venkel may also be known as the following names:

  • VENKEL LTD
  • VENKEL CORP
  • VEN
  • VENK
  • VKL
  • VNKL
  • Venkel Limited
  • VENKLE
  • VENKE
  • VENKEL(RoHS)
  • Venkel Cor
  • Venkel Corp (Rohm)