Venkel C0402X5R100-105KNP

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Venkel C0402X5R100-105KNP.

IHS

Datasheet29 pages2 years ago

Inventory History

3 month trend:
-10.10%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.008
Stock
10,553,214
147,674,198
147,674,198
Authorized Distributors
2
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
-
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
10 %
10 %
Height
640 µm
550 µm
550 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Venkel C0402X5R100-105KNP provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402
Chip Capacitor;0402;X5R;10V;1uF;±10%
CAP CER 1UF 10V X5R 0402

Manufacturer Aliases

Venkel has several brands around the world that distributors may use as alternate names. Venkel may also be known as the following names:

  • VENKEL LTD
  • VENKEL CORP
  • VEN
  • VENK
  • VKL
  • VNKL
  • Venkel Limited
  • VENKLE
  • VENKE
  • VENKEL(RoHS)
  • Venkel Cor
  • Venkel Corp (Rohm)