Veeder-Root 746015-001

Totalizer Display Panel; Mounting Type: Flange; No. of Digits/Alpha: 5 ; RoHS Compliant: NA
$ 208.11
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark746015-00101

Datasheets & Documents

Download datasheets and manufacturer documentation for Veeder-Root 746015-001.

Newark

Datasheet1 page20 years ago
Datasheet2 pages28 years ago

element14

Descriptions

Descriptions of Veeder-Root 746015-001 provided by its distributors.

Totalizer Display Panel; Mounting Type:Flange; No. of Digits/Alpha:5 ;RoHS Compliant: NA
COUNTER, RATCHET DRIVE, 5 FIGURES, FLANGE CASE
TOTALIZER DISPLAY PANEL; No. of Digits /; TOTALIZER DISPLAY PANEL; No. of Digits / Alpha:5; Digit Height:4.3mm; Operating Temperature Min:-40°C; Operating Temperature Max:57°C; Mounting Type:Flange; Operating Temperature Range:-40°C to +57°C

Manufacturer Aliases

Veeder-Root has several brands around the world that distributors may use as alternate names. Veeder-Root may also be known as the following names:

  • VEEDER
  • EAGLE / VEEDER-ROOT
  • Danaher/Veeder-Root
  • Veeder Root - Danaher
  • DANAHER PRECISION SYSTEMS
  • DANAHER CORP
  • THE VEEDER-ROOT COMPANY
  • Portscap/Danaher Motion
  • Danaher Tool Group
  • DANAHER
  • Veederoot