United Chemi-Con ESMQ201VSN182MR45S

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 200V 1800muF ±20% 1.181Dia 30.00mm
$ 7.257
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMQ201VSN182MR45S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

United Chemi-ConESMQ251VSN182MA45S
Cap Aluminum Lytic 1800uF 250V 20% (35 X 45mm) Snap-In 10mm 4550mA 2000h 85°C
PanasonicEET-UQ2E182LA
Cap Aluminum 1800uF 250V 20% (35 X 45mm) Snap-In 10mm 0.111 Ohm 4550mA 2000h 85°C Bulk
PanasonicEET-UQ2E182EA
Cap Aluminum 1800uF 250V 20% (35 X 45mm) Snap-In 10mm 0.111 Ohm 4550mA 2000h 85°C Bulk
United Chemi-ConESMH181VNN182MA45T
Cap Aluminum Lytic 1800uF 180V 20% (35 X 45mm) Snap-In 10mm 0.138 Ohm 4320mA 2000h 85°C Bulk
United Chemi-ConESMQ161VSN182MQ45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 160V 1800muF ±20% 1.000Dia 25.40mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 250V 1800muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of United Chemi-Con ESMQ201VSN182MR45S provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 200V 1800muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 1800uF 200V 20% (30 X 45mm) Snap-In 10mm 4320mA 2000h 85°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
±20% 4.32A@120Hz 10mm 200V 1800uF Plugin,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT 1800UF 200V SNAP-IN; Capacitance:1800µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; Life Time @ Temperature:1000 hours @ 85°C; Height:45mm; Diameter:30mm; Capacitor Mounting:Panel; Lead Spacing:10mm
Aluminum Electrolytic Capacitor 1800Uf 200V 20%, Snap-In; Rango De Producto:Serie Smq; Capacidad:1800Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:30Mm; Resistencia Esr:-; Altura:45Mm; Espaciado De Cable:10Mm |Chemi-Con ESMQ201VSN182MR45S

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con