United Chemi-Con EKMW421VSN561MR45S

Cap Aluminum Lytic 560uF 420V 20% (30 X 45mm) Snap-In 10mm 2010mA 2000h 105C
$ 13.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMW421VSN561MR45S.

United Chemi-Con

Datasheet2 pages4 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Related Parts

Cornell Dubilier381LQ561M450A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 560muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMQ451VSN561MA50S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 560muF ±20% 1.378Dia 35.00mm
PanasonicEET-HC2W561EA
Cap Aluminum 560uF 450V 20% Snap-In 10mm 2000h 105°C Bulk
PanasonicEET-HC2W561LA
Cap Aluminum 560uF 450V 20% (35 X 50mm) Snap-In 10mm 1900mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
United Chemi-ConEKMW451VSN561MR50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount

Descriptions

Descriptions of United Chemi-Con EKMW421VSN561MR45S provided by its distributors.

Cap Aluminum Lytic 560uF 420V 20% (30 X 45mm) Snap-In 10mm 2010mA 2000h 105C
±20% 2.01A@120Hz 10mm 420V 560uF Plugin,D30xL47.5mm Horn-Type Electrolytic Capacitors ROHS
CAP, ALU ELEC, 560UF, 420V, RAD CAN SMD; Capacitance: 560µF; Voltage(DC): 420V; Voltage(AC): -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Snap-In; Lifetime @ Temperature: 2000 hours @ 105°C; Polari 66Y9585
Cap, Alu Elec, 560Uf, 420V, Rad Can Smd; Rango De Producto:Kmw Series; Capacidad:560Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:420V; Diámetro:30Mm; Resistencia Esr:-; Altura:45Mm; Espaciado De Cable:10Mm |Chemi-Con EKMW421VSN561MR45S

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con