United Chemi-Con EKMT451VSN561MA50S

Cap Aluminum Lytic 560uF 450V 20% (35 X 50mm) Snap-In 10mm 2850mA 3000h 105C
$ 14.057
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMT451VSN561MA50S.

United Chemi-Con

Datasheet2 pages6 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 14.057
$ 11.44
$ 11.44
Stock
27,264
339,366
339,366
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Screw
Screw
Screw
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
592 mΩ
592 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
2.85 A
1.9 A
1.9 A
Height - Seated (Max)
52.5018 mm
50.0126 mm
50.0126 mm

Related Parts

Cornell DubilierSLPX561M400H7P3
Cap Aluminum Lytic 560uF 400V 20% (35 X 40mm) Snap-In 10mm 0.355 Ohm 2850mA 3000h 85C
United Chemi-ConEKMS451VSN561MA50S
Cap Aluminum Lytic 560uF 450V 20% (35 X 50mm) Snap-In 10mm 2220mA 3000h 105C
KYOCERA AVXLLS2G561MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 560muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMM401VSN561MA40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 450V 560muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMS401VSN561MR50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount

Descriptions

Descriptions of United Chemi-Con EKMT451VSN561MA50S provided by its distributors.

Cap Aluminum Lytic 560uF 450V 20% (35 X 50mm) Snap-In 10mm 2850mA 3000h 105C
Aluminum Electrolytic Capacitors - Snap In 450Volts 560uF 35X50
CAP, ALU ELEC, 560UF, 450V, RAD CAN SMD; Capacitance: 560µF; Voltage(DC): 450V; Voltage(AC): -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Snap-In; Lifetime @ Temperature: 3000 hours @ 105°C; Polari 66Y9578
Cap, Alu Elec, 560Uf, 450V, Rad Can Smd; Rango De Producto:Kmt Series; Capacidad:560Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:35Mm; Resistencia Esr:-; Altura:50Mm; Espaciado De Cable:10Mm |Chemi-Con EKMT451VSN561MA50S

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con