United Chemi-Con EGPD500ELL182MM25H

Cap Aluminum Lytic 1800uF 50V 20% (18 X 25mm) Radial 7.5mm 0.033 Ohm 4230mA 3000h 135C Automotive Bulk
$ 1.791
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EGPD500ELL182MM25H.

United Chemi-Con

Datasheet3 pages5 years ago

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+16.63%

Related Parts

United Chemi-ConEGPD350ELL182MK25H
1800uF 35V ±20% 2.088A@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEGPA350ELL182ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
NichiconLLS1J182MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 1800muF ±20% 0.866Dia 22.00mm
NichiconLGU1J182MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 1800muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LX182M063J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 63V 1800muF ±20% 0.984Dia 25.00mm
NichiconLGU1J182MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 1800muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of United Chemi-Con EGPD500ELL182MM25H provided by its distributors.

Cap Aluminum Lytic 1800uF 50V 20% (18 X 25mm) Radial 7.5mm 0.033 Ohm 4230mA 3000h 135C Automotive Bulk
CAPACITOR, ALU ELEC, 1800UF, 50V, RADIAL; Capacitance: 1800µF; Voltage Rating: 50V; Product Range: GPD Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Packaging: Each; Lead Spacing: 7.5mm
CAPACITOR, ALU ELEC, 1800UF, 50V, RADIAL; Capacitance:1800µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:3000 hours @ 135°C; Polarity:Polar; Capacitor Case / Package:Radial LeadedRoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con