TXC TD-6.000MCD-T

Oscillator MEMS 6MHz ±25ppm (Stability) 15pF CMOS 55% 2.5V 4-Pin QFN SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC TD-6.000MCD-T.

IHS

Datasheet1 page14 years ago

CAD Models

Download TXC TD-6.000MCD-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-12-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-05-01
LTD Date2016-10-01

Related Parts

Oscillator MEMS 6MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 6 MHz, SMD, 5mm x 3.2mm, 25 ppm, 3.3 V, DSC1001
MEMS Oscillator, 6 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, DSC1001
Oscillator MEMS 6MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 6MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
MEMS Oscillator, 6 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, DSC1001

Descriptions

Descriptions of TXC TD-6.000MCD-T provided by its distributors.

Oscillator MEMS 6MHz ±25ppm (Stability) 15pF CMOS 55% 2.5V 4-Pin QFN SMD T/R
CMOS Output Clock Oscillator, 6MHz Nom
Mems Oscillator, 6Mhz, 2.5 X 2Mm, Cmos; Frequency Nom:6Mhz; Oscillator Case:Smd, 2.5Mm X 2Mm; Frequency Stability +/-:25Ppm; Supply Voltage Nom:2.5V; Product Range:Td Series; Oscillator Output Compatibility:Cmos; Frequency:6Mhz Rohs Compliant: Yes |Txc TD-6.000MCD-T
OSCILLATOR, MEMS, CMOS, 6MHz, SMD; Frequ; OSCILLATOR, MEMS, CMOS, 6MHz, SMD; Frequency:6MHz; Supply Voltage Min:1.8V; Supply Voltage Max:3.3V; Load Capacitance:15pF; Oscillator Mounting:SMD; Operating Temperature Min:-40

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY