TXC TC-75.000MBD-T

Oscillator MEMS 75MHz ±25ppm (Stability) 15pF CMOS 60% 3.3V 4-Pin QFN SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC TC-75.000MBD-T.

IHS

Datasheet1 page13 years ago

TXC SCT

CAD Models

Download TXC TC-75.000MBD-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-05-01
LTD Date2016-10-01

Related Parts

7.0x5.0 Timing XO 75 MHz CMOS 3.3V 25ppm -40 to 85C
Oscillator MEMS 80MHz ±25ppm (Stability) 15pF CMOS 60% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 80MHz ±25ppm (Stability) 15pF CMOS 60% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 75MHz ±25ppm (Stability) 15pF CMOS 55% 2.5V/3.3V 6-Pin QFN EP SMD T/R
Oscillator MEMS 80MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN EP SMD Tube
Oscillator MEMS 68MHz ±25ppm (Stability) 15pF LVDS 52% 2.5V/3.3V 6-Pin CDFN SMD Tube

Descriptions

Descriptions of TXC TC-75.000MBD-T provided by its distributors.

Oscillator MEMS 75MHz ±25ppm (Stability) 15pF CMOS 60% 3.3V 4-Pin QFN SMD T/R
CMOS Output Clock Oscillator, 75MHz Nom
OSCILLATOR, MEMS, CMOS, 75MHz, SMD; Frequency: 75MHz; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.3V; Load Capacitance: 15pF; Oscillator Mounting: SMD; Operating Temperature Min: -40°C; Operating Temperat
MEMS OSC XO 75.0000MHZ CMOS SMD
Mems Oscillator, 75Mhz, 3.2 X 2.5Mm, Cmos; Frequency Nom:75Mhz; Oscillator Case:Smd, 3.2Mm X 2.5Mm; Frequency Stability +/-:25Ppm; Supply Voltage Nom:3.3V; Product Range:Tc Series; Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Txc TC-75.000MBD-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY