TXC AV-26.000MAGV-T

AV Series 26 MHz ±30 ppm 8 pF -40 to +85°C Automotive Quartz Crystal
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AV-26.000MAGV-T.

IHS

Datasheet1 page8 years ago

Farnell

TXC SCT

Future Electronics

Supply Chain

Country of OriginMainland China
Introduction Date2018-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ECS InternationalECS-260-10-36Q-ES-TR
Crystal 26MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R Automotive AEC-Q200
Crystal, Standard, 26 MHz, SMD, 2.5mm x 2mm x 0.55mm, 50 ppm, 10 pF, 30 ppm, ABM10AIG
Fundamental Active RoHS Compliant MHz Crystal Crystal 8pF 2.4892mm -40C~125C 60Ohms
Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 60Ohm Automotive AEC-Q200 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 24.576MHz Nom
24MHz ±30ppm Crystal 10pF 60 Ohm -40°C ~ 125°C AEC-Q200 Surface Mount 4-SMD, No Lead (DFN, LCC)

Descriptions

Descriptions of TXC AV-26.000MAGV-T provided by its distributors.

AV Series 26 MHz ±30 ppm 8 pF -40 to +85°C Automotive Quartz Crystal
Parallel - Fundamental Quartz Crystal, 26MHz Nom
3.2x2.5 Timing XTAL 26 MHz AEC-Q200 30ppm 50ppm -40 to 85C 8pF
CRYSTAL, 26MHZ, 8PF, 3.2 X 2.5MM
CRYSTAL, 26MHZ, 8PF, 3.2 X 2.5MM; Product Range:AV Series; Frequency Nom:26MHz; Frequency Stability + / -:50ppm; Frequency Tolerance + / -:30ppm; Crystal Case:SMD, 3.2mm x 2.5mm; Load Capacitance:8pF; Operating Temperature Min:-40°C
Crystal, 26Mhz, 8Pf, 3.2 X 2.5Mm; Rango De Producto:Serie Av; Frecuencia Nom.:26Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 3.2Mm X 2.5Mm; Capacidad De Carga:8Pf |Txc AV-26.000MAGV-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY