TXC AM-28.63636MAGK-T

Crystal 28.63636MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm Automotive 4-Pin CSMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AM-28.63636MAGK-T.

ODG (Origin Data Global)

Datasheet1 page13 years ago

Newark

CAD Models

Download TXC AM-28.63636MAGK-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

CTS Components425F35E027M0000
Crystal 27MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 4-Pin SMD T/R
ECS InternationalECS-286.3-20-3X-TR
Crystal 28.63636MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-286.3-20-3X-EN-TR
Crystal 28.63636MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R
Crystal 28.63636MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm Automotive 2-Pin SMD T/R
CTS Components403C35D28M63636
Crystal 28.63636MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R
CTS Components403I35E26M00000
Crystal 26MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 4-Pin SMD T/R

Descriptions

Descriptions of TXC AM-28.63636MAGK-T provided by its distributors.

Crystal 28.63636MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm Automotive 4-Pin CSMD T/R
CRYSTAL, 28.63636MHZ, 3.2MMX2.5MM, SMD; Frequency: 28.63636MHz; Frequency Tolerance: ± 30ppm; Load Capacitance: 20pF; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Crystal Mounting Type: SMD; No. of Pins: 4
Crystal, 28.63636Mhz, 20Pf, 3.2 X 2.5Mm; Rango De Producto:Serie Am; Frecuencia Nom.:28.63636Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 3.2Mm X 2.5Mm; Frecuencia:28.63636Mhz |Txc AM-28.63636MAGK-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY