TXC AA-28.63636MAGK-T

Crystal 28.63636MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm Automotive 2-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AA-28.63636MAGK-T.

element14 APAC

Datasheet1 page13 years ago

Farnell

TXC SCT

CAD Models

Download TXC AA-28.63636MAGK-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

ECS InternationalECS-286.3-20-3X-TR
Crystal 28.63636MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-286.3-20-3X-EN-TR
Crystal 28.63636MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-286.3-20-46X
Parallel - Fundamental Quartz Crystal, 28.63636MHz Nom
Crystal 27MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm Automotive 2-Pin SMD T/R
ABLS Series 28.63636 MHz ±30 ppm 18 pF -40 to +85 °C SMT Low Profile Crystal
CRYSTAL 27.1200MHZ 18PF SMD / 27.12 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Descriptions

Descriptions of TXC AA-28.63636MAGK-T provided by its distributors.

Crystal 28.63636MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm Automotive 2-Pin SMD T/R
CRYSTAL, 28.63636MHZ, 5mm x 3.2MM, SMD; Frequency:28.63636MHz; Frequency Tolerance:± 30ppm; Load Capacitance:20pF; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Crystal Mounting Type:SMD; Crystal Case Type:-
Crystal, 28.63636Mhz, 5mm x 3.2Mm, Smd; Rango De Producto:Serie Aa; Frecuencia Nom.:28.63636Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:-; Capacidad De Carga:20Pf |Txc AA-28.63636MAGK-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY