TXC 8W-40.000MBA-T

Oscillator XO 40MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 8W-40.000MBA-T.

IHS

Datasheet1 page9 years ago

Newark

TXC SCT

Supply Chain

Country of OriginTaiwan
Introduction Date2017-02-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

2.5x2.0 Timing XO 36 MHz CMOS 3.3V 25ppm -10 to 70C
Oscillator MEMS 40MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 40MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
7W Series 40 MHz 7 x 5 mm 5 V ±25 ppm Surface Mount CMOS Clock Oscillator
Oscillator MEMS 40MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
CTS ComponentsCB3LV-5I-40M0000
SMD Crystal Oscillator 40MHz 3.3V 50pF 4-Pin CSMD T/R

Descriptions

Descriptions of TXC 8W-40.000MBA-T provided by its distributors.

Oscillator XO 40MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 40MHz Nom
XTAL OSC XO 40.0000MHZ CMOS SMD
2.5X2.0 , 3.3V, +/-25PPM (-10 T
Oscillator, 40 Mhz; Product Range:8W Series; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; Frequency:40Mhz; Load Capacitance:15Pf; No. Of Pins:4; Oscillator Mounting:Smd; Resonantor Case/Package:Smd Rohs Compliant: Yes |Txc 8W-40.000MBA-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY