TXC 8W-36.000MBA-T

2.5x2.0 Timing XO 36 MHz CMOS 3.3V 25ppm -10 to 70C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 8W-36.000MBA-T.

IHS

Datasheet1 page9 years ago

Newark

TXC SCT

Supply Chain

Country of OriginTaiwan
Introduction Date2017-02-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 33MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 33MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 38.4MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 35.328MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 35.328MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 35.328MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of TXC 8W-36.000MBA-T provided by its distributors.

2.5x2.0 Timing XO 36 MHz CMOS 3.3V 25ppm -10 to 70C
CMOS Output Clock Oscillator, 36MHz Nom
XTAL OSC XO 36.0000MHZ CMOS SMD
OSCILLATOR, 36 MHz; Frequency:36MHz; Supply Voltage:3.3V; Operating Temperature Range:-10°C to +70°C; Resonator Case:SMD; No. of Pins:4; Peak Reflow Compatible (260 C):Yes; Frequency Tolerance:± 25ppm; Type:CXO ;RoHS Compliant: Yes

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY