
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7V-8.000MDDQ-T | 0 | 3K | Tape & Reel | ||||||||
| Easev | 7V-8.000MDDQ-T | 859 | 5d | |||||||||
| UnikeyIC | 7V-8.000MDDQ-T | 17,167 | 3K | Tape & Reel | 2d | |||||||
| AAA CHIPS | 7V-8.000MDDQ-T | 2,668 | 3d | |||||||||
| Bettlink | 7V-8.000MDDQ-T | 16,000 | 3d |
Download TXC 7V-8.000MDDQ-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TXC 7V-8.000MDDQ-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: